Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.660 |
10+ | € 1.900 |
25+ | € 1.700 |
100+ | € 1.450 |
250+ | € 1.320 |
1000+ | € 1.130 |
Product Information
Product Overview
AD5161 is a 256-position SPI/I²C selectable digital potentiometer. It perform the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through a pin selectable SPI or I²C compatible digital interface, which can also be used to read back the wiper register content. When the SPI mode is used, the device can be daisy-chained (SDO to SDI), allowing several parts to share the same control lines. In the I²C mode, address pin AD0 can be used to place upto two devices on the same bus. It is widely used in application such mechanical potentiometer replacement in new designs, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, gain control and offset adjustment etc.
- End-to-end resistance is 100Kohm
- Power-on preset to midscale
- Single supply operating voltage range is 2.7V to 5.5V
- Low temperature coefficient is 45ppm/°C
- Resolution is 8bits at (VDD = 5V ± 10%, or 3V ± 10%; VA = +VDD; VB = 0V; −40°C <lt/> TA <lt/> +125°C)
- Supply current is 3µA at (VIH = 5V or VIL = 0V)
- −3dB bandwidth is 1.2MHz at (RAB = 5Kohm, code = 0x80)
- Total harmonic distortion is 0.05% at (VA = 1V rms, VB = 0V, f = 1kHz)
- Operating temperature range is −40°C to +125°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
I2C, SPI
± 30%
5.5V
10Pins
45ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
MSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate