Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.440 |
| 10+ | € 5.690 |
| 25+ | € 4.970 |
| 100+ | € 4.160 |
| 250+ | € 3.760 |
| 500+ | € 3.710 |
Product Information
Product Overview
AD5124BCPZ10-RL7 is a quad channel, 128-position, I²C/SPI, non-volatile digital potentiometer. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through the RAW and RWB string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for AC signals, making this device suitable for filter design. The low wiper resistance of only 40 ohm at the ends of the resistor array allows for pin-to-pin connection. It is used in applications such as portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, and programmable power supplies.
- Linear gain setting mode, single- and dual-supply operation
- Independent logic supply voltage range from 1.8V to 5.5V
- Resistor integral nonlinearity is ±0.1LSB typical at (RAB = 10Kohm, VDD ≥ 2.7V)
- Resistor differential nonlinearity is ±0.1LSB typical at (VDD = 2.3V to 5.5V, VSS = 0V)
- Resistance temperature coefficient is 35ppm/°C typ at (code = full scale, VDD = 2.3V to 5.5V)
- 3MHz typical -3dB bandwidth at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- VW settling time is 2µs typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- Nominal resistor tolerance is ±1% typical at (VDD = 2.3V to 5.5V, VSS = 0V; VDD = 2.25V to 2.75V)
- Resistor noise density is 7nV/√Hz typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- Operating temperature range from -40°C to +125°C, 24-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
I2C, SPI
± 8%
5.5V
24Pins
35ppm/°C
125°C
-
Quad
Linear / Logarithmic
2.3V
LFCSP-EP
128
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate