Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 51.770 |
10+ | € 39.300 |
25+ | € 39.110 |
100+ | € 38.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 51.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4854BBCZ
Order Code4645919
Technical Datasheet
IC Function20bit Data Acquisition System
Supply Voltage Min7.25V
Supply Voltage Max48V
IC Package TypeBGA
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
20bit Data Acquisition System
Supply Voltage Max
48V
No. of Pins
64Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
7.25V
IC Package Type
BGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability