Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 162.370 |
Product Information
Product Overview
5962-89710013X is a CMOS latched 16 channel analogue multiplexer. On-chip latches facilitate microprocessor interfacing. It switches one of 16 inputs to a common output depending on the state of four binary addresses and an enable input. This device has TTL and 5V CMOS logic compatible digital inputs. It is designed on an enhanced LC2 MOS process which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8V to 16.5V single or dual supply range. This multiplexer also features high switching speeds and low RON.
- 44V supply maximum rating, 10.8V to 16.5V wide supply range
- VSS to VDD analogue signal range, single/dual supply specifications
- Microprocessor compatible (100ns WR (active high) pulse)
- 280 ohm typical RON (-10V <lt/>= VS <lt/>= +10V, IDS = 1mA, test circuit 1, 25°C)
- 0.6 %/°C typical RON drift (-10V <lt/>= VS <lt/>= +10V, IDS = 1mA, 25°C)
- 0.02nA typical IS (OFF), off input leakage (V1 = ±10V, V2 = 10V, test circuit 2, 25°C)
- 2.4V minimum VINH, input high voltage (VDD = +10.8V to +16.5V, 25°C)
- 8pF maximum digital input capacitance (VDD = +10.8V to +16.5V, 25°C)
- 4pC typical charge injection (RS = 0 ohm, VS = 0V, test circuit 11, 25°C)
- 28 lead leadless ceramic chip carrier package, -55 to +125°C extended operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
700ohm
28Pins
-
-
-
-55°C
-
No SVHC (07-Jul-2017)
1Circuits
10.8V to 16.5V, ± 10.8V to ± 16.5V
LCC
1Channels
700ohm
16:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate