Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 308.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 308.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No113758-HMC904LC5
Order Code4628201
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC904LC5
Kit Application TypeRF / IF
Application Sub TypeDownconverter
Kit ContentsEvaluation Board HMC904LC5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
113758-HMC904LC5 is an evaluation board for HMC904LC5 GaAs MMIC I/Q downconverter. HMC904LC5 is a compact GaAs MMIC I/Q downconverter in a leadless SMT package. This device provides a small signal conversion gain of 12dB with a noise figure of 3dB and 30dB of image rejection across the frequency band. The HMC904LC5 utilizes an LNA followed by an image reject mixer which is driven by an active x2 multiplier.
- 2 LO to RF isolation
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC904LC5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC904LC5
Application Sub Type
Downconverter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001