Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108333-HMC241ALP3
Order Code4628195
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC241ALP3E
Kit Application TypeRF / IF
Application Sub TypeSP4T Switch
Kit ContentsEvaluation Board HMC241ALP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
108333-HMC241ALP3 is an evaluation board for HMC241ALP3E GaAs, nonreflective, SP4T switch. HMC241ALP3E is a general-purpose, nonreflective, 100MHz to 4GHz single-pole, four-throw (SP4T) switch manufactured using a gallium arsenide (GaAs) process. This switch offers high isolation of 43dB typical at 2GHz, low insertion loss of 0.7dB at 2GHz, and on-chip termination of the isolated ports.
- High power handling
- Single positive supply of 3V to 5V
- Integrated 2 to 4 line decoder
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC241ALP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC241ALP3E
Application Sub Type
SP4T Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001