Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 504.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 504.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No107384-HMC492LP3
Order Code4628279
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC492LP3, HMC492LP3E
Kit Application TypeRF / IF
Application Sub TypeFrequency Divider
Kit ContentsEvaluation Board HMC492LP3, HMC492LP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
107384-HMC492LP3 is an evaluation board for SMT GaAs HBT MMIC. The HMC492LP3 is low noise divide-by-2 static divider utilizing InGaP GaAs HBT technology packaged in leadless 3x3 mm QFN surface mount plastic package. This device operates from DC (with a square wave input) to 18GHz input frequency. The low additive SSB phase noise of -150dBc/Hz at 100KHz offset helps the user maintain excellent system noise performance.
- Very wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC492LP3, HMC492LP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC492LP3, HMC492LP3E
Application Sub Type
Frequency Divider
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001