Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No105809-HMC439QS16G
Order Code4033038
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 568.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 568.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105809-HMC439QS16G
Order Code4033038
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC439QS16G
Kit Application TypeRF / IF
Application Sub TypePhase Frequency Detector
Kit ContentsEvaluation Board HMC439QS16G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
105809-HMC439QS16G is an HBT digital phase frequency detector 10-1300MHz evaluation board. The HMC439QS16G digital phase-frequency detector intended for use in low noise phase-locked loop applications for inputs from 10 to 1300MHz. Its combination of high frequency of operation along with its ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast switching and very low phase noise.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC439QS16G
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC439QS16G
Application Sub Type
Phase Frequency Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001