Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV107C021A-940
Order Code3479202
Product RangeBIDOS P2835 C
Also Known AsQ65113A0123
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV107C021A-940
Order Code3479202
Product RangeBIDOS P2835 C
Also Known AsQ65113A0123
Technical Datasheet
Wavelength Typ940nm
No. of Pins2Pins
Diode Case StyleSMD
Output Power4W
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-40°C
Operating Temperature Max110°C
Current Rating5A
Product RangeBIDOS P2835 C
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
940nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
5A
SVHC
To Be Advised
No. of Pins
2Pins
Output Power
4W
Laser Class
Class 3B
Operating Temperature Max
110°C
Product Range
BIDOS P2835 C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability