Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 221
Order Code2981699
Also Known AsQ62702P0270
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 221
Order Code2981699
Also Known AsQ62702P0270
Technical Datasheet
No. of Pins4Pins
Diode Case StyleTO-39
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±55°
Dark Current0.01µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
No. of Pins
4Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
0.01µA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Diode Case Style
TO-39
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536