Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 522EA_Q
Order Code3954897
Also Known AsQ65113A2666
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 522EA_Q
Order Code3954897
Also Known AsQ65113A2666
Technical Datasheet
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power20mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Current Rating100mA
Product Range-
SVHCTo Be Advised
Product Overview
Metal Can® green laser diode in TO56 package is suitable for applications such as architecture / garden lighting (LED and laser), area lights, downlights/spotlights, industry, measurement levelling, mood lighting, street, tunnel and outdoor.
- Optical output power (continuous wave): 20mW (TC = 25°C)
- Typical emission wavelength of 520nm
- Efficient radiation source for CW and pulsed operation
- Single mode semiconductor laser
- High modulation bandwidth
- TO56 package with photo diode
- Cathode is electrically connected to the case
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
100mA
SVHC
To Be Advised
No. of Pins
3Pins
Output Power
20mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907