Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520EA_P
Order Code3760610
Also Known AsQ65112A7750
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520EA_P
Order Code3760610
Also Known AsQ65112A7750
Technical Datasheet
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power20mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating65mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
65mA
SVHC
To Be Advised
No. of Pins
3Pins
Output Power
20mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability