Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 450B
Order Code3760604
Also Known AsQ65111A7459
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 450B
Order Code3760604
Also Known AsQ65111A7459
Technical Datasheet
Wavelength Typ450nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power100mW
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Current Rating90mA
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Wavelength Typ
450nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
90mA
SVHC
No SVHC (17-Jan-2023)
No. of Pins
3Pins
Output Power
100mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability