Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT5 450KA
Order Code3527051
Also Known AsQ65112A9234
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT5 450KA
Order Code3527051
Also Known AsQ65112A9234
Technical Datasheet
Wavelength Typ447nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power2.4W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating1.8A
Product Range-
SVHCTo Be Advised
Product Overview
PLPT5 450KA is a Metal Can® blue laser diode. Applications include electronic equipment, projection home LED and laser, projection professional LED and laser, stage lighting (LED and laser).
- 447nm typical centroid wavelength (Popt = 2.2W, TC = 25°C)
- High modulation bandwidth, multi-mode semiconductor laser
- Efficient radiation source for cw and pulsed operation
- Laser diode isolated against package
- 2.2W typ optical output power (TC = 25°C), 1.5A typ operating current (Popt = 2.2W, TC = 25°C)
- 4.1V typical forward voltage (Popt = 2.2W, TC = 25°C)
- 3.9W typical total power dissipation (Popt = 2.2W, TC = 25°C)
- 13K / W typical thermal resistance junction case real (Popt = 2.2W, TC = 25°C)
- Operating temperature range from -20°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Depending on the mode of operation, device emits highly concentrated visible light which can be hazardous to human eye.
Technical Specifications
Wavelength Typ
447nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
1.8A
SVHC
To Be Advised
No. of Pins
3Pins
Output Power
2.4W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability