Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-00UVH0-0000
Order Code4228189
Product RangeLuxiGen Series
Also Known AsQ65113A4174
Technical Datasheet
374 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 13.290 | 
| 5+ | € 11.820 | 
| 10+ | € 10.350 | 
| 25+ | € 9.780 | 
| 50+ | € 9.210 | 
| 100+ | € 8.640 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 13.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-00UVH0-0000
Order Code4228189
Product RangeLuxiGen Series
Also Known AsQ65113A4174
Technical Datasheet
UV LED TypeUV-A
Wavelength367nm
Radiant Power1.39W
Angle of Half Intensity37.5°
UV LED Case StyleTop View SMD, 4.4mm x 4.4mm
Forward Current If700mA
Forward Voltage3.8V
Product RangeLuxiGen Series
Technology / MaterialUX3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.39W
UV LED Case Style
Top View SMD, 4.4mm x 4.4mm
Forward Voltage
3.8V
Technology / Material
UX3
Wavelength
367nm
Angle of Half Intensity
37.5°
Forward Current If
700mA
Product Range
LuxiGen Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability