Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1
Order Code3928600
Product RangeDISPLIX P3333 Series
Also Known AsQ65113A3080
Technical Datasheet
44,409 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.701 |
| 50+ | € 0.482 |
| 250+ | € 0.349 |
| 1000+ | € 0.271 |
| 2000+ | € 0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1
Order Code3928600
Product RangeDISPLIX P3333 Series
Also Known AsQ65113A3080
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1.25cd, G 2.8cd, B 710mcd
Forward Voltage / ColourR 2.05V, G 2.65V, B 2.85V
Wavelength / ColourR 621nm, G 532nm, B 467nm
Product RangeDISPLIX P3333 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B is a DISPLIX® P3333 LED. This device is especially designed for full colour RGB applications. The 6-lead technology allows for an additive mixture of colour stimuli by independent driving of each chip. Applications include entertainment, indoor lighting, projection and display.
- White PLCC-6 package, diffused silicone resin, black surface
- Thin film / UX:3 / InGaN on sapphire chip technology
- 120° (Lambertian emitter) typical radiation
- ESD: 500V acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 1B)
- Operating temperature range from -40°C to 100°C
- Forward current is 1mA min at TA = 25°C
- 120° viewing angle at 50% IV
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 1.25cd, G 2.8cd, B 710mcd
Wavelength / Colour
R 621nm, G 532nm, B 467nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.05V, G 2.65V, B 2.85V
Product Range
DISPLIX P3333 Series
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability