Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.CM-G6GV-XX59-1
Order Code4461607
Product RangeDURIS E 2835 Series
Technical Datasheet
9,990 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0211 |
10+ | € 0.014 |
25+ | € 0.0113 |
50+ | € 0.0099 |
100+ | € 0.0085 |
150+ | € 0.0083 |
200+ | € 0.0082 |
250+ | € 0.008 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.CM-G6GV-XX59-1
Order Code4461607
Product RangeDURIS E 2835 Series
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage2.9V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Product RangeDURIS E 2835 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
120°
Product Range
DURIS E 2835 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability