Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR QSSPA1.23-KPKR-1-1
Order Code3255301
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8490
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR QSSPA1.23-KPKR-1-1
Order Code3255301
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8490
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourRed
Wavelength Typ623nm
Viewing Angle130°
Luminous Flux @ Test73lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.18V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
623nm
Luminous Flux @ Test
73lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Colour
Red
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.18V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00626