Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM6.24-V8A2-1-1
Order Code4216038
Product RangeOSLON Square Series
Also Known AsQ65113A5606
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM6.24-V8A2-1-1
Order Code4216038
Product RangeOSLON Square Series
Also Known AsQ65113A5606
Technical Datasheet
Product RangeOSLON Square Series
LED ColourHyper Red
Wavelength Typ640nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test1.97V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
640nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Hyper Red
Viewing Angle
120°
Forward Current If Max
1.4A
Forward Voltage @ Test
1.97V
Power Dissipation Pd
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001