Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM5.24-V7V9-1-1-700-R33
Order Code3858705
Product RangeOSLON Square Series
Also Known AsQ65113A3948
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM5.24-V7V9-1-1-700-R33
Order Code3858705
Product RangeOSLON Square Series
Also Known AsQ65113A3948
Technical Datasheet
Product RangeOSLON Square Series
LED ColourHyper Red
Wavelength Typ-
Viewing Angle-
Luminous Flux @ Test-
Forward Current If Max-
Forward Current @ Test-
Forward Voltage @ Test-
Luminous Intensity @ Test-
Power Dissipation Pd995mW
Automotive Qualification Standard-
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
-
Luminous Flux @ Test
-
Forward Current @ Test
-
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Hyper Red
Viewing Angle
-
Forward Current If Max
-
Forward Voltage @ Test
-
Power Dissipation Pd
995mW
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
Product traceability