Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.350 |
5+ | € 14.440 |
10+ | € 13.450 |
25+ | € 12.150 |
50+ | € 11.780 |
100+ | € 11.400 |
Product Information
Product Overview
AS5247-HMFM is a 14-bit dual-die on-axis magnetic rotary position sensor with an 11-bit binary incremental pulse count. It is a high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5247 and to program non-volatile settings without a dedicated programmer. The AS5247 has been designed to support BLDC motor commutation for the most challenging and safety-critical automotive applications (AEC-Q100 grade 0 automotive qualified) such as electric power steering (EPS), transmission (gearbox, actuator), brake (actuator) and starter and alternator.
- Easy to use – saving costs on DSP, DAEC™ Dynamic angle error compensation
- Good resolution for motor and position control, 14-bit core resolution
- Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
- No programmer needed (via SPI command), zero position, configuration programmable
- Supports safety-critical applications, self-diagnostics and redundancy
- Lower system costs (no shielding), immune to external stray field
- Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
- Supply current is 15mA maximum (Only for one die. Must be multiplied by 2)
- Sampling rate range from 202 to 247ns (refresh rate at SPI)
- TSSOP-14 package, temperature range from -45 to 150°C
Technical Specifications
4.5V
MLF
4.5V
1mA
150°C
AEC-Q100
No SVHC (21-Jan-2025)
5.5V
40Pins
5.5V
-40°C
-
SMD
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate