Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-HDR23-100/100
Order Code1438457
Product RangeFE-SP-HDR Series
Technical Datasheet
1,535 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.480 |
10+ | € 2.880 |
25+ | € 2.670 |
50+ | € 2.420 |
100+ | € 2.210 |
250+ | € 2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-HDR23-100/100
Order Code1438457
Product RangeFE-SP-HDR Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Box - 2 Pin
Suppression ClassX2
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage Rating X250V
Suppression ClassX2
Capacitor MountingPanel Mount
Voltage Rating X250V
Capacitance Tolerance± 10%
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFE-SP-HDR Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Contact suppressor designed to suppress interference caused by switching of reactive loads. It can also be used in SCR and triac protection.
- High temperature PVC insulated 16/0.2 copper leads
Technical Specifications
Dielectric Type
-
Suppression Class
X2
Capacitance Tolerance
± 10%
Suppression Class
X2
Voltage Rating X
250V
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
FE-SP-HDR Series
Automotive Qualification Standard
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.1µF
Voltage Rating X
250V
Capacitor Mounting
Panel Mount
Capacitance Tolerance
± 10%
dv/dt Rating
-
Lead Spacing
22.5mm
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069