Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoRT016DCG
Order Code1901446
Technical Datasheet
Accessory TypeDust Cap
For Use WithRT360 Series Shell Size 16 Industrial Circular Receptacle Connectors
Connector Body Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RT016DCG is a Dust Cap suitable for RT360 series shell size 16 industrial circular receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (15-Jun-2015)
For Use With
RT360 Series Shell Size 16 Industrial Circular Receptacle Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608