Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163118101NR
Order Code1357436
Product RangeRJMG
Technical Datasheet
4,050 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.970 |
10+ | € 4.080 |
100+ | € 3.510 |
250+ | € 3.440 |
500+ | € 3.370 |
1000+ | € 3.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163118101NR
Order Code1357436
Product RangeRJMG
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJMG
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RJMG163118101NR is a 10/100 BASE T Modular Jack with black thermoplastic polyester insulator and gold-plated over surface phosphor bronze contacts. The modular jack features nickel-plated copper alloy shield.
- Green LED-1 (right side) and LED-2 (left side)
- 4 x 75Ω Resistors, 1000pF (2kV) transmit shunt choke
- 1:1 Turns ratio (transmit)
- 0 to 70°C Operating temperature range
- 220°C for 10s Soldering temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
RJMG
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for RJMG163118101NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001