Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21N
Order Code1849884
Product RangeRJF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.340 |
5+ | € 57.970 |
10+ | € 53.620 |
25+ | € 52.550 |
50+ | € 51.480 |
100+ | € 50.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21N
Order Code1849884
Product RangeRJF
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RJF21N is an Ethernet Connection System with square flange receptacle and female RJ45 back termination. RJF allows to use an Ethernet class D/Cat5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system can use a standard RJ45 corset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Bayonet coupling (audible and visual coupling signal)
- Robust metallic shells based on MIL-DTL-26482 H, size-18 shell
- RJ45 cordset retention in the plug of 100N in the axis
- Sealed against fluids and dust (IP68)
- Shock-, vibration- and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Compliant with IEC 60603-7 variant 11
Applications
Robotics, Industrial, Automation & Process Control, Mining, Oil & Gas, Test & Measurement
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
RJF
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for RJF21N
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023