Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-B25P
Order Code1849887
Product RangeRR Range
Technical Datasheet
45 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.646 |
50+ | € 0.543 |
100+ | € 0.504 |
250+ | € 0.473 |
500+ | € 0.436 |
1500+ | € 0.402 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-B25P
Order Code1849887
Product RangeRR Range
Technical Datasheet
No. of Positions25Ways
D Sub Connector TypeStandard
Connector TypeD Sub
Connector Shell SizeDB
Product RangeRR Range
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector Body MaterialMetal Body
Connector MountingCable Mount
For Use WithTE RR Series D sub Pin Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RR series D-sub Stamped and Formed Connectors with tinned shell and dimples for plug. It has glass-filled thermoplastic body and steel tin over nickel plating shell.
- Positions 9, 15, 25 and 37
- <gt/>1000MΩ at 500VDC Insulation resistance (minimum)
- UL94V-0 Flammability
- -55 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Positions
25Ways
Connector Type
D Sub
Product Range
RR Range
D Sub Shell Size
DB
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2020)
D Sub Connector Type
Standard
Connector Shell Size
DB
No. of Contacts
25Contacts
Gender
Plug
Connector Body Material
Metal Body
For Use With
TE RR Series D sub Pin Contacts
Technical Docs (2)
Alternatives for L777-RR-B25P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005