Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-A15P
Order Code1849911
Product RangeRR Range
Technical Datasheet
238 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.080 |
50+ | € 0.704 |
100+ | € 0.690 |
250+ | € 0.660 |
500+ | € 0.620 |
1500+ | € 0.608 |
Price for:Each
Minimum: 10
Multiple: 10
€ 10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-A15P
Order Code1849911
Product RangeRR Range
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeRR Range
No. of Contacts15Contacts
Connector Body Material-
For Use WithTE RR Series D sub Pin Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RR series D-sub Stamped and Formed Connectors with tinned shell and dimples for plug. It has glass-filled thermoplastic body and steel tin over nickel plating shell.
- Positions 9, 15, 25 and 37
- <gt/>1000MΩ at 500VDC Insulation resistance (minimum)
- UL94V-0 Flammability
- -55 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
No. of Contacts
15Contacts
Connector Body Material
-
SVHC
No SVHC (25-Jun-2020)
Connector Type
D Sub
Product Range
RR Range
Gender
Plug
For Use With
TE RR Series D sub Pin Contacts
Technical Docs (1)
Alternatives for L777-RR-A15P
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005