Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEXM-A06-19-SHELL
Order Code1964074
Product RangeAmphe-EX
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 241.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 241.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEXM-A06-19-SHELL
Order Code1964074
Product RangeAmphe-EX
Technical Datasheet
Product RangeAmphe-EX
Shell TypeSolid Shell Straight Plug
For Use WithAmphenol's AMPHE-EX Series
Connector Body MaterialAluminium Body
Connector Shell Size19
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Amphe-EX
For Use With
Amphenol's AMPHE-EX Series
Connector Shell Size
19
Shell Type
Solid Shell Straight Plug
Connector Body Material
Aluminium Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability