Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-14-00-00-10-AA-04
Order Code3912127
Product Range5001
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 129.060 |
5+ | € 120.100 |
10+ | € 111.130 |
25+ | € 108.910 |
50+ | € 106.680 |
100+ | € 104.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 129.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-14-00-00-10-AA-04
Order Code3912127
Product Range5001
Accessory TypeBackshell
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
Connector Shell Size14
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range5001
Product Overview
The AIA-5001-14-00-00-10-AA-04 is a size-14 Backshell with zeta lock termination and heat shrink boot groove. This backshell is made of aluminium alloy with zinc cobalt with green chromate passivation plating finish. This 5001 series backshell is suitable for 162GB series connectors. The backshell is suitable for termination using bandit, Zetalock and heat shrink product.
- 0° Exit angle
- Designed to give 360° screening
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
14
Connector Body Material
Aluminium Body
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Exit Angle
180°
Product Range
5001
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022