Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.670 |
10+ | € 23.520 |
25+ | € 21.480 |
100+ | € 20.500 |
250+ | € 20.090 |
500+ | € 19.680 |
Product Information
Product Overview
The 97-3106A-18-1P is a 10-contact straight Circular Connector with silver-plated copper pin contacts, solid backshell and 18-1 insert arrangement. This 97 series plug is made of high grade aluminium alloy with olive drab chromate over cadmium finish. Inserts for solder style contacts are diallyl-phthalate. Coupling ring machined from solid aluminium bar stock for high tensile strength. It mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- Sturdy, simple to assemble
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
97 Series
Straight Plug
Solder Pin
18-1
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
10Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (2)
Alternatives for 97-3106A-18-1P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate