Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-22-621
Order Code1913225
Product Range97
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.130 |
3+ | € 19.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-22-621
Order Code1913225
Product Range97
Technical Datasheet
Product Range97
Shell TypeSolid Shell Straight Receptacle
For Use WithSize 22 Inserts
Connector Body MaterialAluminium Body
Connector Shell Size22
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
97
For Use With
Size 22 Inserts
Connector Shell Size
22
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Aluminium Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473