Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-597069-02X
Order Code1916070
Product RangeD38999 III
Technical Datasheet
133 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.950 |
3+ | € 36.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-597069-02X
Order Code1916070
Product RangeD38999 III
Technical Datasheet
Product RangeD38999 III
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol's CTV Tri-Start Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D38999 series III Connector offers the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 series III requirements, the Tri-Start connector with standard metal shells. It has solid metal-to-metal coupling, grounding fingers, electroless nickel plating and thicker wall sections provide superior EMI shielding capability of 65dB minimum at 10GHz and contact protection of recessed pins in this 100% scoop-proof connector minimize potential contact damage.
- Improved interfacial seal design helps prevent electrolytic erosion of contacts
- Unique, self-locking, quick coupling connector eliminates lock wiring
- Completely mates and self-locks in a 360° turn of the coupling nut
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
D38999 III
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol's CTV Tri-Start Series
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001