Print Page
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.610 |
10+ | € 1.230 |
100+ | € 1.060 |
500+ | € 0.935 |
1000+ | € 0.866 |
2500+ | € 0.826 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL
Manufacturer Part No044-103-10002
Order Code1872238
Product Range44 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range44 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The 44 series Circular Connector for use with car and RV interconnections. The Amphenol 44 series associates easy assembly with high performance. The easy one piece structure is impervious against water, fuel, lubricants, ozone, road salt and other environmental impacts. Furthermore the 44 series is vibration resistant and field proven in rugged applications.
- Long time resistance against environmental impacts
- 3 Liquid-proof seals (primary, secondary and wire)
- Quick and easy assembly
- Quick and easy mating
- Protection against mismating
- High reliability
- Discrete wire interconnection
- IP65/67 Protection class
Applications
Automotive, Security, Logistics, Industrial, Aerospace, Defence, Military, Mining, Oil & Gas
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
Product Range
44 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722