Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoCB4
Order Code3653239
Product RangeCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 304.860 |
5+ | € 286.090 |
10+ | € 277.800 |
25+ | € 269.450 |
50+ | € 264.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 304.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoCB4
Order Code3653239
Product RangeCB Series
Technical Datasheet
Input Connection TypeCable Gland
Output TypeBNC Connector
No. of Output Ports4Ports
Product RangeCB Series
IP RatingIP66
SVHCTo Be Advised
Technical Specifications
Input Connection Type
Cable Gland
No. of Output Ports
4Ports
IP Rating
IP66
Output Type
BNC Connector
Product Range
CB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31