Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9421-6000
Order Code2787991
Product RangeD38999 III
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.440 |
5+ | € 30.600 |
10+ | € 28.750 |
25+ | € 27.520 |
50+ | € 26.020 |
100+ | € 25.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9421-6000
Order Code2787991
Product RangeD38999 III
Technical Datasheet
Product RangeD38999 III
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol D38999 BMA Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Product Overview
The SF9421-6000 from SV Microwave - Amphenol is a BMA pin D38999 contact (size 8) for 0.085 cable. With a slide-on interface and a connector durability of 5000 cycles, the BMA blindmate is suitable for high performance microwave applications. Typical applications include is a military, aerospace, satellite communication equipment (SATCOM), microwave subsystems, test and measurement, wireless base station equipment and radar.
- Blindmate / push on design (RFfortless®)
- Subminiature design, frequency range from DC to 18GHz
- Designed to the interface dimensions of MIL-STD-348
- Maximum of 0.020" radial and 0.060" axial misalignment
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Maximum insulation resistance is 5000Mohm
- Temperature range from -65°C to +165°C
Applications
Industrial, Military, Aerospace, Satellite Communication (SATCOM), Radar Systems, Wireless, Test & Measurement, Telecommunications
Technical Specifications
Product Range
D38999 III
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol D38999 BMA Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005