Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 186.100 |
5+ | € 167.490 |
10+ | € 145.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 186.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6729-060
Order Code2787895
Connector to ConnectorSMA RP Plug to SMPM RP Jack
Connector Type ASMPM Straight Jack
Connector Type BSMA Straight Plug
Coaxial Cable TypeTFlex 405
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlue
Product Range-
Product Overview
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Connector to Connector
SMA RP Plug to SMPM RP Jack
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector Type A
SMPM Straight Jack
Coaxial Cable Type
TFlex 405
Cable Length - Imperial
6"
Jacket Colour
Blue
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005