Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV2AN
Order Code3798596
Product RangeUSB3F TV
Technical Datasheet
25 In Stock
25 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.910 |
5+ | € 77.330 |
10+ | € 75.750 |
25+ | € 74.180 |
50+ | € 72.600 |
100+ | € 71.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 78.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV2AN
Order Code3798596
Product RangeUSB3F TV
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeUSB3F TV
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USB3FTV2AN is a Square Flange Receptacle with female USB-A back terminations and a nickel-plated aluminum shell. The USB connection system for harsh environment. This USB field allows to used a standard USB 3.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock-, vibration- and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- 10 x Higher than USB2.0 data speed
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
USB3F TV
Contact Plating
-
USB Standard
USB 3.0
No. of Positions
4 Position
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for USB3FTV2AN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026626