Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TV 71 G
Order Code1220805
Product RangeRJF TV
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 88.550 |
5+ | € 82.340 |
10+ | € 76.150 |
25+ | € 74.630 |
50+ | € 73.100 |
100+ | € 71.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 88.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TV 71 G
Order Code1220805
Product RangeRJF TV
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF TV
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCCadmium (21-Jan-2025)
Product Overview
The RJF TV 71 G is a RJ45 Ethernet Connection System, RJF TV allows to use an Ethernet class D/CAT5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. Jam nut receptacle shell type, female RJ45 back termination and aluminium olive drab cadmium-plated shell.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- 500-cycle Minimum durability (mating)
- -40 to +85°C Temperature range
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Cadmium (21-Jan-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
RJF TV
Convert From Positions
8Ways
Convert To Positions
8Ways
Alternatives for RJF TV 71 G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05