Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJ11F21G
Order Code4558268
Product RangeRJ11F Series
Technical Datasheet
57 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.240 |
5+ | € 78.640 |
10+ | € 77.030 |
25+ | € 75.430 |
50+ | € 73.820 |
100+ | € 72.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJ11F21G
Order Code4558268
Product RangeRJ11F Series
Technical Datasheet
In Line Connector ARJ11
Connector TypeAdapter, In-Line
In Line Connector BRJ11
Connector Type ARJ11
Connector Type BRJ11
Product RangeRJ11F Series
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCLead (21-Jan-2025)
Technical Specifications
In Line Connector A
RJ11
In Line Connector B
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Lead (21-Jan-2025)
Connector Type
Adapter, In-Line
Connector Type A
RJ11
Product Range
RJ11F Series
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001