Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK15TX
Order Code3994194
Product RangeCapLock Series
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.480 |
5+ | € 42.570 |
10+ | € 41.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK15TX
Order Code3994194
Product RangeCapLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size15
Connector Body MaterialComposite Body
For Use WithMIL DTL 38999 Series III Size 15 and USB Field TV Receptacle Shells
Product RangeCapLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
CapLock Series
SVHC
No SVHC (21-Jan-2025)
Shell Size
15
For Use With
MIL DTL 38999 Series III Size 15 and USB Field TV Receptacle Shells
Locking Type
Torx Safety Screw
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015