Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN0201500461
Order Code3810436
Product RangeC091
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.460 |
5+ | € 70.410 |
10+ | € 58.340 |
25+ | € 52.300 |
50+ | € 48.280 |
100+ | € 45.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN0201500461
Order Code3810436
Product RangeC091
Technical Datasheet
Product RangeC091
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol C091 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
C091
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol C091 Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046