Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0004 1
Order Code1808275
Product RangeEcomate
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.180 |
10+ | € 25.530 |
100+ | € 24.150 |
250+ | € 23.520 |
500+ | € 23.050 |
1000+ | € 22.580 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 29.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0004 1
Order Code1808275
Product RangeEcomate
Technical Datasheet
Product RangeEcomate
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithEcomate Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
Product Overview
The VN01 016 0004 1 is a 1.6mm² Male Crimp Stamped Contact for Ecomate series circular connectors, 0.5 to 1.5mm² wire gauge. Insulation diameter ranges from 1.8 to 2.8mm and silver-plated finish.
Applications
Alternative Energy, Industrial
Technical Specifications
Product Range
Ecomate
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Contact Gender
-
Wire Size AWG Max
16AWG
For Use With
Ecomate Series Circular Connectors
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006