Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.970 |
10+ | € 55.580 |
25+ | € 53.790 |
100+ | € 50.200 |
250+ | € 49.200 |
500+ | € 48.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoQXRT12..
Order Code1901452
Technical Datasheet
For Use WithAmphenol RT Series Machined Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The QXRT12 is an Extraction Tool for use with 2.5mm contact.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Amphenol RT Series Machined Contacts
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319