Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB3CG-S1
Order Code2100232
Product RangeMotionGrade B
Technical Datasheet
50 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.830 |
10+ | € 5.660 |
100+ | € 5.290 |
250+ | € 5.180 |
500+ | € 5.080 |
1000+ | € 4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB3CG-S1
Order Code2100232
Product RangeMotionGrade B
Technical Datasheet
Connector Shell Size-
Cable Diameter Max11mm
Strain Relief MaterialZinc Alloy
Product RangeMotionGrade B
For Use WithMotionGrade M23 B Series Circular Connectors
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MotionGrade B series DIN style Connector designed to excel in performance and reliability in our customers most demanding environments. Amphenol's MotionGrade™ M23 and M40 products are ideally suited for advanced servo drive encoder feedback applications where control signal transmission or power is required in a robust and compact delivery system.
- High performance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
MotionGrade M23 B Series Circular Connectors
Cable Diameter Max
11mm
Product Range
MotionGrade B
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0445