Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1LAE1600
Order Code2806654
Product RangeMotion Grade Elite Series
Technical Datasheet
188 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.630 |
10+ | € 6.500 |
100+ | € 6.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1LAE1600
Order Code2806654
Product RangeMotion Grade Elite Series
Technical Datasheet
Product RangeMotion Grade Elite Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Contacts16Contacts
No. of Positions16 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Voltage Rating125V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Motion Grade Elite Series
Sensor Connector Gender
Female
No. of Positions
16 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
9A
SVHC
No SVHC (15-Jan-2018)
Sensor Connector Size
M23
No. of Contacts
16Contacts
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06