Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-SR01BLK
Order Code2667066
Product RangeAT Series
Technical Datasheet
1,507 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.610 |
10+ | € 1.500 |
25+ | € 1.460 |
50+ | € 1.400 |
100+ | € 1.330 |
250+ | € 1.310 |
500+ | € 1.290 |
1000+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-SR01BLK
Order Code2667066
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions3Ways
For Use WithAmphenol AT Series Size 16 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating13A
Technical Specifications
Product Range
AT Series
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
Gender
Plug
For Use With
Amphenol AT Series Size 16 Socket Contacts
IP Rating
IP67
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008918
Product traceability