Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.350 |
| 10+ | € 7.370 |
| 25+ | € 6.890 |
| 100+ | € 6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FD5I
Order Code3807717
Product RangeXLRnet D
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP54
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeXLRnet D
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP54
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (15-Jan-2018)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
XLRnet D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001