Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-HCL-30
Order Code4626616
Product Range4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 338.390 |
| 5+ | € 327.300 |
| 10+ | € 320.750 |
| 25+ | € 314.210 |
| 50+ | € 307.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 338.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-HCL-30
Order Code4626616
Product Range4 Series
Technical Datasheet
Gas TypeHydrogen Chloride
Particle Count Max30ppm
Accuracy100ppb
Sampling MethodElectrochemical Reaction
Product Range4 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gas Type
Hydrogen Chloride
Accuracy
100ppb
Product Range
4 Series
Particle Count Max
30ppm
Sampling Method
Electrochemical Reaction
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001