Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-F2-5
Order Code4626615
Product Range4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 242.730 |
5+ | € 235.980 |
10+ | € 229.230 |
25+ | € 222.470 |
50+ | € 215.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 242.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-F2-5
Order Code4626615
Product Range4 Series
Technical Datasheet
Gas TypeFluorine
Particle Count Max5ppm
Accuracy-
Sampling MethodElectrochemical Reaction
Product Range4 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gas Type
Fluorine
Accuracy
-
Product Range
4 Series
Particle Count Max
5ppm
Sampling Method
Electrochemical Reaction
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001