Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.300 |
5+ | € 15.980 |
10+ | € 15.110 |
25+ | € 13.990 |
50+ | € 13.650 |
100+ | € 12.330 |
250+ | € 11.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-69475.
Order Code1310525
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174, RG179, RG187, RG188, RG316
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174, RG179, RG187, RG188, RG316
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (3)
Alternatives for 000-69475.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018371
Product traceability